text.skipToContent text.skipToNavigation

Manufacturer Part #

D24V0L1B2LP-7B

TVS DIODE 24V 46V Dataline Protection

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Diodes Incorporated D24V0L1B2LP-7B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26V
Clamping Voltage-Max: 46V
Directional: Bi-Directional
Power Dissipation: 0.25W
Peak Output Current: 2A
Peak Power: 90W
Test Current: 1mA
Standoff Voltage: 24V
Reverse Current-Max: 100nA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 6pF
Breakdown Voltage-Max: 32V
Package Style:  X1-DFN1006-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$491.00
USD
Quantity
Unit Price
10,000
$0.0491
20,000
$0.0483
30,000
$0.0479
40,000
$0.0476
50,000+
$0.0466
Product Variant Information section