text.skipToContent text.skipToNavigation

Manufacturer Part #

DESD3V3S1BL-7B

Single 35 W 3.3 V Bi-Directional Surface Mount TVS Diode - X1-DFN1006-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DESD3V3S1BL-7B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3.8V
Clamping Voltage-Max: 7V
Directional: Bi-Directional
Power Dissipation: 250mW
Peak Output Current: 5A
Reverse Leakage Current: 10nA
Peak Power: 35W
Standoff Voltage: 3.3V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 10pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
10,000
$0.0321
20,000
$0.0316
30,000
$0.0313
50,000
$0.031
100,000+
$0.0302
Product Variant Information section