text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDLC5V0D3-TP

ESDLC Series Uni-Directional Surface Mount TVS Diode - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Micro Commercial Components ESDLC5V0D3-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 32V
Directional: Uni-Directional
Peak Output Current: 21A
Peak Power: 350W
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
936,000
USA:
936,000
1,569,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.60
USD
Quantity
Unit Price
3,000
$0.0662
9,000
$0.0645
12,000
$0.0641
30,000
$0.0627
45,000+
$0.0614
Product Variant Information section