Manufacturer Part #
MMBZ6V8AL,215
MMBZ Series 290 mW 6.46 V Uni-Directional Surface Mount TVS Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia MMBZ6V8AL,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia MMBZ6V8AL,215 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 7.14V |
| Clamping Voltage-Max: | 9.6V |
| Directional: | Uni-Directional |
| Power Dissipation: | 290mW |
| Peak Output Current: | 2.5A |
| Reverse Leakage Current: | 300nA |
| Peak Power: | 24W |
| Standoff Voltage: | 4.5V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.9V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 200pF |
| Breakdown Voltage-Max: | 6.46V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.151
6,000
$0.149
9,000
$0.148
12,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount