text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE12A

TVS DIODE AXIAL LEAD - P6KE12A TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6KE12A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 16.7V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 36.5A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 10.2V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 12.6V
Package Style:  DO-15X
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.00
USD
Quantity
Unit Price
4,000
$0.0815
8,000
$0.0802
12,000
$0.0794
20,000
$0.0785
40,000+
$0.0764
Product Variant Information section