text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE13CA-E3/54

600 W 19 V Bi Directional Through Hole Transient Voltage Suppressor - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6KE13CA-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.7V
Clamping Voltage-Max: 19V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 14.3V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Unit Price
4,000
$0.129
8,000
$0.127
16,000
$0.126
20,000+
$0.124
Product Variant Information section