text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB33CAH

Automotive TVS 33V

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Taiwan Semiconductor P6SMB33CAH - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 45.7V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 13.8A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1µA
Standoff Voltage: 28.2V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 34.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$654.00
USD
Quantity
Unit Price
3,000
$0.111
6,000
$0.109
15,000
$0.108
30,000+
$0.106
Product Variant Information section