text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB36A

P6SMB Series 600 W 49.9 Vcl Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Littelfuse P6SMB36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 37.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.30
USD
Quantity
Unit Price
3,000
$0.0531
9,000
$0.0518
15,000
$0.0512
30,000
$0.0504
60,000+
$0.0491
Product Variant Information section