text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T15CA-E3/52

600 W 15 V Bi-Directional Transient Voltage Suppressor Diode - DO-214AA T&R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay SM6T15CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.2V/27.2V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 15.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
750
$0.0806
3,000
$0.078
7,500
$0.0763
18,750
$0.0747
30,000+
$0.0723
Product Variant Information section