text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T220CA

SM6T Series 209 V 600 W Bidirectional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
STMicroelectronics SM6T220CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 388V
Directional: Bi-Directional
Peak Output Current: 10.3A
Peak Power: 600W
Standoff Voltage: 188V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 231V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$2,130.00
USD
Quantity
Unit Price
2,500
$0.146
5,000
$0.144
7,500
$0.143
12,500
$0.142
25,000+
$0.139
Product Variant Information section