text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J85CA-TR

SMA6 Series 94 V 600 W Bi Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
STMicroelectronics SMA6J85CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 94V
Clamping Voltage-Max: 146V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 104V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,830.00
USD
Quantity
Unit Price
5,000
$0.185
10,000
$0.183
15,000
$0.182
20,000+
$0.18
Product Variant Information section