text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ12A

SMAJ Series 19.9 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2531
Product Specification Section
Littelfuse SMAJ12A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 20.1A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 12V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1000pF
Breakdown Voltage-Max: 14.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
195,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.50
USD
Quantity
Unit Price
5,000
$0.0493
10,000
$0.0485
20,000
$0.0478
25,000
$0.0475
75,000+
$0.046