text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ300CA

SMAJ Series 3.3 W 371 V Bi-Directional Surface Mount TVS Diode - SMA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMAJ300CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 335V
Clamping Voltage-Max: 486V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 0.8A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 300V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 371V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
5,000
$0.124
10,000
$0.123
15,000
$0.122
25,000+
$0.12
Product Variant Information section