text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ36A-13-F

SMAJ Series 400 W 36 VBR Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMAJ36A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 44.2V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$264.00
USD
Quantity
Unit Price
5,000
$0.0528
10,000
$0.052
20,000
$0.0512
25,000
$0.0509
75,000+
$0.0493
Product Variant Information section