text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ64A-E3/61

400 W 64 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Vishay SMAJ64A-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 71.1V
Clamping Voltage-Max: 103V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 78.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3600
Multiple Of:
1800
Total
$157.32
USD
Quantity
Unit Price
1,800
$0.0437
5,400
$0.0427
18,000
$0.0416
36,000
$0.0409
72,000+
$0.0397
Product Variant Information section