Manufacturer Part #
SMAJ70A-E3/61
SMAJ Series 113 V 3.5 A Surface Mount TVS Diode - DO-214AC (SMA)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Vishay SMAJ70A-E3/61 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMAJ70A-E3/61 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 77.8V |
| Clamping Voltage-Max: | 113V |
| Directional: | Uni-Directional |
| Peak Output Current: | 3.5A |
| Reverse Leakage Current: | 1µA |
| Test Current: | 1mA |
| Standoff Voltage: | 70V |
| Operating Temp Range: | 55°C to 150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 86V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,800
$0.0437
5,400
$0.0427
18,000
$0.0416
36,000
$0.0409
72,000+
$0.0397
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount