text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ13CA-TR

SMBJ Series 600 W 15.2 V Bi Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMBJ13CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 27.2V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 15.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$850.00
USD
Quantity
Unit Price
2,500
$0.0703
7,500
$0.0685
10,000
$0.068
25,000
$0.0665
37,500+
$0.0651
Product Variant Information section