text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ14A-13-F

SMBJ Series 14 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Diodes Incorporated SMBJ14A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 25.8A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 14V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1000pF
Breakdown Voltage-Max: 17.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
174,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$195.90
USD
Quantity
Unit Price
3,000
$0.0653
9,000
$0.0637
12,000
$0.0633
30,000
$0.0619
45,000+
$0.0606
Product Variant Information section