text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ14CA

SMBJ Series 23.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Littelfuse SMBJ14CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 25.9A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 14V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1190pF
Breakdown Voltage-Max: 17.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$238.80
USD
Quantity
Unit Price
3,000
$0.0796
6,000
$0.0783
12,000
$0.077
15,000
$0.0766
45,000+
$0.0741
Product Variant Information section