text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ18CAQ-13-F

SMBJ Series 18 V 600 W Bi-Directional Surface Mount TVS Diode - SMB (DO-214AA)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMBJ18CAQ-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 13.7A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 18V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 150pF
Breakdown Voltage-Max: 22.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

Diodes Incorporated has introduced 84 new automotivequalified Transient Voltage Suppression (TVS) diodes packaged in a choice of SMA, SMB or SMC packages.

APPLICATIONS
• Automotive systems:
 – ADAS
 – Infotainment systems
 – Navigation systems
 – Heating, ventilation and air conditioning
 – Body control modules

FEATURES
• AEC-Q101 qualified
• PPAP support
• High forward surge current capability
• Excellent clamping capability

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$283.80
USD
Quantity
Unit Price
3,000
$0.0946
6,000
$0.093
12,000
$0.0915
15,000
$0.091
45,000+
$0.0881
Product Variant Information section