text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ40A-TP

ESD Suppressors / TVS Diodes

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Micro Commercial Components SMBJ40A-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Uni-Directional
Peak Output Current: 9.3A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 40V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 49.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$156.00
USD
Quantity
Unit Price
3,000
$0.052
9,000
$0.0507
15,000
$0.0501
30,000
$0.0493
60,000+
$0.048
Product Variant Information section