text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ40CA-13-F

SMBJ40CA Series 600 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Diodes Incorporated SMBJ40CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 9.3A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 40V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 58pF
Breakdown Voltage-Max: 51.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$203.70
USD
Quantity
Unit Price
3,000
$0.0679
9,000
$0.0661
12,000
$0.0657
30,000
$0.0643
45,000+
$0.0629
Product Variant Information section