text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ40CA-E3/57T

1500 W 40 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Vishay SMCJ40CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 49.1V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SMCJ40CA-E3/57T is a part of SMCJ40 series TVS Diodes. It has an operating temperature ranging from -55°C to +150°C and it comes in DO-214AB Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
51,000
USA:
51,000
32,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$109.65
USD
Quantity
Unit Price
850
$0.129
2,550
$0.127
4,250
$0.126
17,000
$0.123
25,500+
$0.121
Product Variant Information section