text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ48A-E3/57T

1500 W 48 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Vishay SMCJ48A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 77.4V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 58.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The SMCJ48A-E3/57T is a 1500 W SMC Package 48 V Uni-Directional SMD Transient Voltage Suppressor Diode.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$94.35
USD
Quantity
Unit Price
850
$0.111
2,550
$0.109
4,250
$0.108
17,000
$0.105
25,500+
$0.104
Product Variant Information section