text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA24E3/TR7

SMDA Series 300 W 24 V Surface Mount Uni-Directional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SMDA24E3/TR7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 43V
Directional: Bi-Directional
Peak Power: 300W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 90pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$640.00
USD
Quantity
Unit Price
500
$1.28
1,000
$1.27
1,500
$1.26
2,500+
$1.25
Product Variant Information section