text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ26A

J Series 28.9 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Littelfuse SMDJ26A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Uni-Directional
Power Dissipation: 300W
Peak Output Current: 71.3A
Reverse Leakage Current: 2µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 26V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 5100pF
Breakdown Voltage-Max: 31.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$975.00
USD
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
9,000+
$0.315
Product Variant Information section