text.skipToContent text.skipToNavigation

Manufacturer Part #

SP36-01WTG-C-HV

SPXX Series 100 W 36 V Bi-Directional SMT ESD Protection TVS Diode - FLIPCHIP

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Littelfuse SP36-01WTG-C-HV - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 48V
Directional: Bi-Directional
Peak Output Current: 1.5A
Reverse Leakage Current: 0.1µA
Standoff Voltage: 36V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 10pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$458.00
USD
Quantity
Unit Price
10,000
$0.0458
20,000
$0.0451
30,000
$0.0447
40,000
$0.0444
50,000+
$0.0435
Product Variant Information section