text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ5V6ALT1G

SZMMBZ Series 8 V 24 W Uni-Directional Transient Voltage Suppressor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMMBZ5V6ALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.32V
Clamping Voltage-Max: 8V
Directional: Uni-Directional
Power Dissipation: 24W
Breakdown Voltage-Max: 5.88V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$894.00
USD
Quantity
Unit Price
3,000
$0.0314
9,000
$0.0306
12,000
$0.0304
30,000
$0.0298
45,000+
$0.0292
Product Variant Information section