text.skipToContent text.skipToNavigation

Manufacturer Part #

D1U54-D-650-12-HB4C

650 W 12 V 54 mm Encapsulated 1U Front End DC-DC Power Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions D1U54-D-650-12-HB4C - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 650W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46,685.00
USD
Quantity
Unit Price
25+
$466.85
Product Variant Information section