text.skipToContent text.skipToNavigation

Manufacturer Part #

DRS-5V30W1NZ

30 W 5 V Single Output NEC Class 2 Sync DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRS-5V30W1NZ - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.40
USD
Quantity
Unit Price
1
$23.71
3
$23.39
5
$23.24
20
$22.84
30+
$22.58
Product Variant Information section