text.skipToContent text.skipToNavigation

Manufacturer Part #

GST25A09-P1J

GST25A Series 25 W 9 V Output 3 Pole AC Inlet Level VI Desktop Power Adaptor

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL GST25A09-P1J - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 25W
Output Voltage: 9V
Efficiency / MEPS: Level VI
Output Current: 2.55A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 80mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.56
USD
Quantity
Unit Price
2
$14.28
4
$14.18
15
$13.98
25
$13.91
50+
$13.70
Product Variant Information section