Manufacturer Part #
HEP-100-24A
HEP-100 Series 100 W Single Output 24 V IP65 Switching Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HEP-100-24A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HEP-100-24A - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 96W |
| Output Voltage: | 24V |
| Output Current: | 4A |
| Input Voltage (VAC): | 90VAC to 305VAC |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -55°C to +70°C |
| Isolation: | Isolated |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$83.79
2
$82.76
3
$82.15
5
$81.40
10+
$79.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Box