text.skipToContent text.skipToNavigation

Manufacturer Part #

MFM-05-12

MFM Series 5 W 12 V Open Frame Miniature AC/DC Medical On Board Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
MEAN WELL MFM-05-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 5W
Output Voltage: 12V
Input Voltage: 80V to 264V
Output Current: 0.42A
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 440Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.05
USD
Quantity
Unit Price
45
$7.49
90+
$7.40
Product Variant Information section