text.skipToContent text.skipToNavigation

Manufacturer Part #

NGE18E12-P1J

NGE Series 12 V 18 W 1.5 A Wall Mount Europe AC Plug Adapter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL NGE18E12-P1J - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 18W
Output Voltage: 12V
Input Voltage: 113V to 370V
Efficiency / MEPS: Level VI
Output Current: 0A to 1.5A
Input Voltage (VAC): 80VAC to 264VAC
Dimension: 55 x 48 x 28 mm
Ripple & Noise: 120mV
Load Regulation (%): 3%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.36
USD
Quantity
Unit Price
2
$11.68
4
$11.59
15
$11.43
25
$11.37
50+
$11.20
Product Variant Information section