text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC02-12SE/277

RAC02 Series 2W Single Output 12V 100 to 277 VAC Through Hole AC/DC Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC02-12SE/277 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 100V to 277V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22
Factory Lead Time:
26 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$358.60
USD
Quantity
Unit Price
1
$16.87
3
$16.66
10
$16.43
20
$16.30
40+
$16.06
Product Variant Information section