text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03-24SK

RAC03-K Series 3W 24 V 120 to 370 VDC Single Output AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
RECOM RAC03-24SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Voltage: 24V
Input Voltage: 85V to 370V
Input Voltage (VAC): 85VAC to 264VAC
Operating Temp Range: -40°C to +80°C
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.25
USD
Quantity
Unit Price
1
$6.25
5
$6.20
20
$6.12
40
$6.08
100+
$5.99
Product Variant Information section