Manufacturer Part #
RAC20-05SK/277
20W AC/DC-Converter 'POWERLINE' 2"x1" 3kV reg
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:DIP-5 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
RECOM RAC20-05SK/277 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
AVAILABILITY
05/28/2025 Details and Download
Description and Reason for Change:This important update regarding the standard lead time for our 277 x AC/DC PSU units from our production site in Xiamen, China. Due to current circumstances, the standard lead time for these products will increase the lead time by approximately 12 weeks. However, if necessary, we may be able to improve the lead time by around 9-10 weeks. Please note that this will incur an additional cost of up to 20% due to the heavy weight of the units. This option can be verified and agreed upon on a case-by-case basis.
Part Status:
Active
Active
RECOM RAC20-05SK/277 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 20W |
| Output Voltage: | 5V |
| Output Current: | 40A |
| Input Voltage (VAC): | 85VAC to 305VAC |
| Ripple & Noise: | 100mV |
| Load Regulation (%): | 2% |
| Switching Frequency-Max: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| Isolation: | Isolated |
| Package Style: | DIP-5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
15
$13.05
30
$12.95
45
$12.89
60+
$12.82
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
DIP-5
Mounting Method:
Through Hole