text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC20-05SK

RAC20-K Series 20 W Single Output 5 V PCB Mount Class B AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC20-05SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Output Current: 4000mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 2%
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +80°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.60
USD
Quantity
Unit Price
2
$12.10
4
$12.01
15
$11.84
25
$11.78
50+
$11.60
Product Variant Information section