text.skipToContent text.skipToNavigation

Manufacturer Part #

RD-35B

RD-35 Series 35 W Dual Output 5 V/24 V Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RD-35B - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 35W
Output Voltage: 5V/24V
Input Voltage: 125V to 373V
Output Current: 2.2A
Input Voltage (VAC): 88VAC to 264VAC
Ripple & Noise: 80mV
Load Regulation (%): 0.5%
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.10
USD
Quantity
Unit Price
2
$16.05
4
$15.92
10
$15.76
25
$15.60
40+
$15.40
Product Variant Information section