text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-15-15

RS-15 Series 15 W Single Output 15 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RS-15-15 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 15W
Output Voltage: 15V
Input Voltage: 85V to 264V
Features & Applications

The RS-15 series 15 W single output 24 V AC/DC high efficiency switching power supply.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • No load power consumption<0.5 W
  • All using 105ºC long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70ºC
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.50
USD
Quantity
Unit Price
3
$8.94
10
$8.83
20
$8.78
40
$8.72
75+
$8.60
Product Variant Information section