Manufacturer Part #
SMI24-12-V-P5
SMI24 Series 24 W 12 V Interchangeable AC Blades Level VI Wall Plug Adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Box Mounting Method:Wall Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
CUI Inc SMI24-12-V-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SMI24-12-V-P5 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 24W |
| Output Voltage: | 12V |
| Input Voltage: | 90V to 264V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 2A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 120mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
60+
$18.31
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Wall Mount