text.skipToContent text.skipToNavigation

Manufacturer Part #

UMP-400-48

UMP Series 90 to 264 VAC 398 W 48 VDC 8.3 A Enclosed AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL UMP-400-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 398W
Output Voltage: 48V
Input Voltage: 127V to 370V
Output Current: 8.3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 360mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.91
USD
Quantity
Unit Price
1
$88.91
2
$87.61
3
$86.86
4
$86.33
5+
$84.67
Product Variant Information section