Manufacturer Part #
WSU120-3000-R
WSU Series 36 W 90 to 264 VAC In 12 Vout Negative Center Level VI Wall Plug In
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Box Mounting Method:Wall Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics WSU120-3000-R - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 36W |
| Output Voltage: | 12V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 3A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 150mV/K |
| Load Regulation (%): | 5% |
| Operating Temp Range: | 0°C to 40°C |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
48
$18.33
96+
$18.13
Product Variant Information section
Available Packaging
Package Qty:
48 per Box
Mounting Method:
Wall Mount