text.skipToContent text.skipToNavigation

Manufacturer Part #

BWR-5/700-D48A-C

BWR Series 10 W Dual Output ± 5 V DC/DC Converter Power Supply

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions BWR-5/700-D48A-C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 10W
Output Voltage: -5V/5V
Input Voltage: 18V to 75V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
192
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,816.64
USD
Quantity
Unit Price
1
$81.03
2
$80.03
3
$79.44
5
$78.72
10+
$77.17
Product Variant Information section