text.skipToContent text.skipToNavigation

Manufacturer Part #

M78AR05-0.5

M78AR-05 Series 5 V 500 mA 380 kHz Through Hole Switching Regulator - SIP-3

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX M78AR05-0.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.5W
Output Voltage: 5V
Operating Temp Range: -40°C to +90°C
Efficiency: 86%
Load Capacitance: 220µF
Output Current: 500mA
Switching Frequency-Max: 380kHz
Ripple & Noise: 30mV
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$56.50
USD
Quantity
Unit Price
10
$5.65
20
$5.62
40
$5.58
50
$5.57
150+
$5.50
Product Variant Information section