text.skipToContent text.skipToNavigation

Manufacturer Part #

MIW03-05D15M

MIW03 Series 3.5 W 5 V Input ±15 V Output Dual Medical DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MIW03-05D15M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3.5W
Output Voltage: -15V/15V
Input Voltage: 4.5V to 9V
Operating Temp Range: -40°C to +96°C
Efficiency: 84%
Load Capacitance: 56µF
Load Regulation (%): 0.5%
Output Current: ±115mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.26
USD
Quantity
Unit Price
1
$21.26
3
$20.97
5
$20.84
20
$20.48
30+
$20.25
Product Variant Information section