Manufacturer Part #
MKWI50-24S24
MKWI50 Series 50 W 24 Vin 24 V Single Output Encapsulated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MKWI50-24S24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MKWI50-24S24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 24V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +80°C |
| Efficiency: | 91% |
| Load Capacitance: | 750µF |
| Load Regulation (%): | 0.5% |
| Output Current: | 2080mA |
| Switching Frequency-Max: | 285kHz |
| Ripple & Noise: | 150mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$61.08
2
$60.40
4
$59.72
5
$59.50
15+
$58.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Through Hole