text.skipToContent text.skipToNavigation

Manufacturer Part #

OKL-T/3-W5N-C

Non-Isolated 9.9 W 5 V Input 0.6 to 3.63 V Output iLGA SMT PoL DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions OKL-T/3-W5N-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Configurable
Output Power: 9.9W
Input Voltage: 2.4V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 95.3%
Load Regulation (%): 0.25%
Output Current: 3A
Switching Frequency-Max: 600kHz
Ripple & Noise: 25mV
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,036.00
USD
Quantity
Unit Price
400+
$5.09
Product Variant Information section