text.skipToContent text.skipToNavigation

Manufacturer Part #

P78A03-0500

P78-0500 Series 0.5 A 24 V Input 3.3 V Output Non Isolated DC-DC Converter SIP3

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc P78A03-0500 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.65W
Output Voltage: 3.3V
Input Voltage: 6V to 28V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1008
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,241.60
USD
Quantity
Unit Price
42
$5.28
84
$5.24
126
$5.22
168+
$5.20
Product Variant Information section