text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78B9.0-1.0L

R-75B Series 1 A 9 V Single Output INNOLINE DC/DC-Converter 90° Pins - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R-78B9.0-1.0L - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 9V
Input Voltage: 12V to 32V
Package Style:  SIP-3
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
168
Factory Lead Time:
7 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$427.56
USD
Quantity
Unit Price
3
$10.42
5
$10.37
20
$10.22
30
$10.18
75+
$10.03
Product Variant Information section